FESTO 4106814 Selector valve VHEF-EST-B32-G18 -0.95 to 10 bar 1pc

MPN
4106814
Brand
FESTO
EAN-13
4052568291297
Order Code
03-2755
Country of Origin
Brazil
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo selector valve 4106814 VHEF-EST-B32-G18 operates at pressures from -0.95 to 10 bar. It is designed for versatile fluid direction control in pneumatic systems. Typical applications include automation and industrial machinery where precise air flow management is essential.
Type Selector valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.95bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C
Pressure Range -0.95 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot