FESTO 3714 Quick Fastener for secure 1/8" connections 1pc

MPN
3714
Brand
Festo
EAN-13
4052568018603
Order Code
03-2752
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Festo manufactures the ACK-1/8-PK-4, a quick fastener designed for pneumatic connections. This reliable and efficient connector ensures secure and rapid assembly. It is typically used in industrial automation systems to facilitate speedy maintenance and modifications.
Type Quick fastener
Material Aluminium
Max. ambient temperature 60°C
Min. ambient temperature -10°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot