FESTO 3635 KK-3 multi hose clamp with mounting notch nails

Image Representative of Range

FESTO 3635 KK-3 multi hose clamp with mounting notch nails

MPN
3635
Brand
FESTO
EAN-13
4052568018542
Order Code
03-2748
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The FESTO multi hose clamp KK-3 is designed for securely fastening multiple hoses or tubes. It features durable construction for reliable performance in various industrial applications. Typically used in pneumatic systems, it helps organise and stabilise hose configurations.
Type Multi hose clamp
Depth 2mm
Dim (W x D) 98.6 mm x 2 mm
Width 98.6mm

Reviews

Be the first to submit a review

Trustpilot