FESTO 3572 Filler 3/4 inch 1 piece reliable sealing solution

MPN
3572
Brand
FESTO
EAN-13
4052568018306
Order Code
03-2739
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The FESTO 3572 Filler is a single piece used primarily in industrial applications to plug or seal openings. Manufactured by FESTO, it is a robust component designed for durability and reliability in various machinery systems. Typical applications include maintenance or modification tasks in pneumatic and hydraulic systems where secure sealing is essential.
Type Filler
Material (details) Steel, galvanised.
Misc Attribute Blind plugs B-3/4 according to DIN 908, with sealing ring. Container size = 10, according to standard=DIN 908, nominal torque of 35 Nm, tolerance to nominal torque = ±10%, product weight = 76g

Reviews

Be the first to submit a review

Trustpilot