FESTO 3561 Quick Fastener M5 thread 1pc External thread M5

MPN
3561
Brand
Festo
EAN-13
4052568000417
Order Code
03-2734
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Festo CK-M5-PK-3 3561 Quick fastener is a pneumatic connector with an external M5 thread, designed for efficient connections in pneumatic systems. Its main attributes include quick fastening capabilities, ideal for applications requiring frequent or rapid connections and disconnections. Typically used in industrial automation, this product facilitates streamlined assembly processes.
Type Quick fastener
External thread M5
Material Aluminium
Max. ambient temperature 60°C
Min. ambient temperature -10°C
Misc Attribute Quick screwing CK-M5-PK-3 External thread with sealing ring, metal design. Nominal width = 2 mm, seal type on the screw-in stud ==any sealing ring, mounting position, note for the operating and control medium = oiled operation possible
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot