FESTO 35528 Blow gun LSP-1/4-D 1pc light durable precise control

MPN
35528
Brand
FESTO
EAN-13
4052568023287
Order Code
03-2731
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    Air-saving gun LSP-1/4-C made of plastic. Exhaust function = blowing process to judge the normal rated flow = 120 l/min, Sound Pressure Level = 90 dB (A) Air-saving gun LSP-1/4-D die-cast metal design. Exhaust function = blowing process, measurable flow against atmosphere = 120 l/min, normal rated flow = 120 l/min
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Festo's Blow Gun LSP-1/4-D is a high-quality pneumatic connector designed for precision air control. It features a durable build with efficient airflow for cleaning and clearing applications. This blow gun is typically used in industrial settings for debris removal and maintenance tasks.
Type Blow gun
Max. operating pressure 10bar
Maximum Operating Temperature + 50°C
Min. operating pressure 0bar
Minimum Operating Temperature -10°C
Misc Attribute Air-saving gun LSP-1/4-D die-cast metal design. Exhaust function = blowing process, measurable flow against atmosphere = 120 l/min, normal rated flow = 120 l/min
Operating Temperature -10 up to + 50°C

Reviews

Be the first to submit a review

Trustpilot