FESTO 2310 Muffler Small design reduces noise prevents contamination

MPN
2310
Brand
Festo
EAN-13
4052568000226
Order Code
03-2708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The FESTO 2310 Muffler is a durable component made primarily of copper, designed to operate at a maximum pressure of 10 bar. It features a U-1/2 connection for easy integration into pneumatic systems. This muffler is typically used to reduce noise in compressed air applications.
Type Muffler
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: G1/2
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot