FESTO 2256 Sleeve QM-3/8-3/8 G3/8 thread 19g RoHS compliant

Image Representative of Range

FESTO 2256 Sleeve QM-3/8-3/8 G3/8 thread 19g RoHS compliant

MPN
2256
Brand
Festo
EAN-13
4052568000172
Order Code
03-2704
Country of Origin
India
View Full Product Range (26)

Discontinued


The FESTO Sleeve 2256 QM-3/8-3/8 is a pneumatic connector designed with an internal thread of G3/8". Manufactured by FESTO, it ensures a secure and efficient connection between pneumatic components. Typical applications include use in automation systems where reliable air flow connections are required.
Type Sleeve
Internal thread G3/8"

Trustpilot