FESTO 2151 Connector KS4-CK-6 1pc Reliable connectivity solution

MPN
2151
Brand
FESTO
EAN-13
4052568018016
Order Code
03-2698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The FESTO connector, model KS4-CK-6, is a robust pneumatic connector designed for efficient air flow. It features a durable construction suitable for various industrial applications. Ideal for use in automation systems, this connector ensures secure and reliable connections.
Type Connector
Max. ambient temperature 60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot