FESTO 2150 Connector KS4-CK-4 Compact durable efficient

MPN
2150
Brand
FESTO
EAN-13
4052568018009
Order Code
03-2697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £5.14 £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Festo produces the KS4-CK-4 pneumatic connector, model 2150, designed for efficient and reliable connections in pneumatic systems. This connector is ideal for use in automated machinery and other industrial applications that require sturdy and precise fittings. Its robust construction ensures durability and long-lasting performance in various settings.
Type Connector
Max. ambient temperature 60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot