FESTO 2028 Quick Fastener CK-1/8-PK-6 Durable reliable compact

MPN
2028
Brand
Festo
EAN-13
4052568008147
Order Code
03-2682
Country of Origin
Germany
View Full Product Range (11)

Discontinued


Festo manufactures the CK-1/8-PK-6 quick fastener, which is a pneumatic connector designed for efficient and secure connection of air lines. The component is ideal for applications requiring swift and reliable assembly and disassembly of pneumatic systems. Its robust design ensures durability in various industrial environments.
Type Quick fastener
Material Aluminium
Max. ambient temperature 60°C
Min. ambient temperature -10°C
Misc Attribute KBK: 1 - Low corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot