FESTO 2027 CK-1/8-PK-4 Quick Fastener 1/8" coupling 1pc

MPN
2027
Brand
Festo
EAN-13
4052568008130
Order Code
03-2681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Festo's Quick Fastener 2027 CK-1/8-PK-4 is a pneumatic connector designed for swift and secure hose connections. It features a compact design with reliable sealing capabilities, suitable for various pressure applications. Typically used in automation and machinery settings, it ensures efficient airflow management.
Type Quick fastener
Material Aluminium
Max. ambient temperature 60°C
Min. ambient temperature -10°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot