FESTO 197589 Plastic coil hose PUN-4X075-S-15-BL -0.95 bar max

Image Representative of Range

FESTO 197589 Plastic coil hose PUN-4X075-S-15-BL -0.95 bar max

MPN
197589
Brand
Festo
EAN-13
4052568045425
Order Code
03-2675
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

FESTO's Plastic Coil Hose PUN-4X0,75-S-1,5-BL 197589 is designed for pneumatic applications and can withstand pressures of up to -0.95 bar. The hose features a 4mm diameter and is characterised by its flexibility and durability, making it suitable for use in automated machinery and robotics. Available as a single unit, it is an ideal choice for efficient air supply in confined spaces.
Type Plastic coil hose
Material TPU
Inside Diameter 2.6mm
Maximum Operating Pressure -0.95bar
Maximum Operating Temperature +60°C
Min. operating pressure 10bar
Minimum Operating Temperature -35°C
Operating Temperature -35 up to +60°C
Outside Diameter 4mm
Pressure Range -0.95 bar (max)

Reviews

Be the first to submit a review

Trustpilot