FESTO 197588 Coil Hose PUN-4X075 10 bar max Pressure 1pc

Image Representative of Range

FESTO 197588 Coil Hose PUN-4X075 10 bar max Pressure 1pc

MPN
197588
Brand
Festo
EAN-13
4052568045418
Order Code
03-2674
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Festo manufactures the PUN-4X0,75-S-1-BL, a durable plastic coil hose designed for applications requiring flexibility and resilience under pressure, with a maximum of 10 bar. Its compact 4 mm diameter and 0.75 mm wall thickness make it ideal for pneumatic systems in industrial environments. This single-piece coil hose is suitable for connecting components in automated machinery, ensuring efficient air supply.
Type Plastic coil hose
Material TPU
Inside Diameter 2.6mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -35°C
Outside Diameter 4mm
Pressure Range 10 bar (max)

Reviews

Be the first to submit a review

Trustpilot