FESTO 197587 Plastic coil hose PUN-4X0.75-S-0.5-BL 10 bar 1pc

Image Representative of Range

FESTO 197587 Plastic coil hose PUN-4X0.75-S-0.5-BL 10 bar 1pc

MPN
197587
Brand
FESTO
EAN-13
4052568045401
Order Code
03-2673
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo manufactures the Plastic coil hose PUN-4X0,75-S-0,5-BL, designed for a maximum pressure of 10 bar. The hose features a durable plastic construction with a compact, coiled form, ensuring flexibility and ease of storage. Commonly used in pneumatic systems, this component is ideal for connecting compressed air devices in industrial environments.
Type Plastic coil hose
Material TPU
Inside Diameter 2.6mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -35°C
Outside Diameter 4mm
Pressure Range 10 bar (max)

Reviews

Be the first to submit a review

Trustpilot