FESTO 19758 MFH-5-1/8-B valve G 1/8 5 mm nominal width 1pc

MPN
19758
Brand
FESTO
EAN-13
4052568003630
Order Code
03-2670
Country of Origin
Germany
View Full Product Range (8)
Qty Was Unit Price (Inc VAT)
1+ £251.64 £250.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

FESTO's Magnetic Valve 19758 MFH-5-1/8-B features a nominal width of 5 mm and is suitable for various fluid control applications. This all-fluid valve, with a G 1/8 connection, efficiently manages water flow and other liquids. Typically used in automation and control systems, it ensures precise fluid regulation in industrial settings.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 2bar
Connection G 1/8
Enclosure material Aluminium (die-cast)
Max. ambient temperature +40°C
Max. flow 750l/min
Max. media temperature +60°C
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -5°C
Nominal width 5mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operation Electrically
Weight 220g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot