FESTO 197390-1 Air hose thermoplastic black 2.6mm ID 10 bar per metre

Image Representative of Range

FESTO 197390-1 Air hose thermoplastic black 2.6mm ID 10 bar per metre

MPN
197390-1
Brand
Festo
EAN-13
2050006062210
Order Code
03-2660
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £0.736
10+ £0.554
50+ £0.417
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 230 in stock

FESTO's Air hose 197390-1 is a durable pneumatic hose made from black thermoplastic elastomer with an inside diameter of 2.6 mm and a pressure rating of 10 bar. Sold per metre, it is typically used in applications requiring reliable air transmission. This versatile hose is ideal for industrial pneumatic systems where lightweight and flexibility are essential.
Type Air hose
Overall Length Sold per Metre
Material Thermoplastic elastomer
Bend radius (min.) 8mm
Colour Black
Inside Diameter 2.6mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 4mm

Reviews

Be the first to submit a review

Trustpilot