FESTO 197387-1 Air hose Thermoplastic elastomer Black 8mm 10 bar

Image Representative of Range

FESTO 197387-1 Air hose Thermoplastic elastomer Black 8mm 10 bar

MPN
197387-1
Brand
FESTO
EAN-13
2050006062159
Order Code
03-2655
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

The FESTO air hose, model 197387-1, is made from thermoplastic elastomer, offering durability and flexibility for pneumatic systems. With an inside diameter of 8 mm and a pressure rating of 10 bar, this air hose is suitable for various industrial applications. It is sold per metre and is ideal for use in environments requiring reliable air flow and pressure control.
Type Air hose
Material Thermoplastic elastomer
Bend radius (min.) 33mm
Colour Black
Inside Diameter 8mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot