FESTO 197384-1 Air hose TPE Blue 4mm ID 10 bar Sold per metre

Image Representative of Range

FESTO 197384-1 Air hose TPE Blue 4mm ID 10 bar Sold per metre

MPN
197384-1
Brand
FESTO
EAN-13
2050006062319
Order Code
03-2649
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 205 in stock

The FESTO Air hose 197384-1 is a blue thermoplastic elastomer pneumatic hose with an inside diameter of 4 mm, capable of withstanding up to 10 bar pressure. It is sold per metre and is suitable for various pneumatic applications requiring flexibility and durability. Typical uses include industrial automation systems and air tool connections.
Type Air hose
Overall Length Sold per Metre
Material Thermoplastic elastomer
Bend radius (min.) 10mm
Colour Blue
Inside Diameter 4mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot