FESTO 197383-1 Air hose blue thermoplastic elastomer 2.6mm 10 bar

Image Representative of Range

FESTO 197383-1 Air hose blue thermoplastic elastomer 2.6mm 10 bar

MPN
197383-1
Brand
FESTO
EAN-13
2050006062074
Order Code
03-2647
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
5+ £0.839
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 349 in stock

The FESTO air hose, model 197383-1, is a blue thermoplastic elastomer hose with an inside diameter of 2.6 mm and can withstand pressures up to 10 bar. Sold per metre, this pneumatic hose is designed for a variety of air applications. It is suitable for industries requiring durable and flexible hoses for air and pneumatic systems.
Type Air hose
Material Thermoplastic elastomer
Bend radius (min.) 8mm
Colour Blue
Inside Diameter 2.6mm
Max. length sold by the metre 50m
Max. temperature 60°C
Maximum Operating Pressure 10bar
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot