FESTO 197382-1 air hose thermoplastic 2.1 mm ID 10 bar black per metre

Image Representative of Range

FESTO 197382-1 air hose thermoplastic 2.1 mm ID 10 bar black per metre

MPN
197382-1
Brand
FESTO
EAN-13
2050006062302
Order Code
03-2645
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.718
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The FESTO air hose 197382-1 is a thermoplastic elastomer pneumatic hose with a black colour and an inside diameter of 2.1 mm. It is capable of withstanding a pressure of up to 10 bar and is sold per metre. This hose is typically used in pneumatic applications to transport compressed air efficiently.
Type Air hose
Overall Length Sold per Metre
Material Thermoplastic elastomer
Bend radius (min.) 6mm
Colour Black
Inside Diameter 2.1mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot