FESTO 197378-1 Air hose Thermoplastic 8x1.25mm 10 bar/metre

Image Representative of Range

FESTO 197378-1 Air hose Thermoplastic 8x1.25mm 10 bar/metre

MPN
197378-1
Brand
Festo
EAN-13
2050006062036
Order Code
03-2641
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.60
10+ £1.42
50+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

Festo manufactures the air hose 197378-1, which is made from thermoplastic elastomer and comes in an ecru colour. It features an inside diameter of 5.7 mm and can withstand pressures up to 10 bar, sold per metre. This pneumatic hose is typically used in industrial settings for air supply lines and other pneumatic applications.
Type Air hose
Material Thermoplastic elastomer
Bend radius (min.) 21mm
Colour Ecru
Inside Diameter 5.7mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot