FESTO 197377-1 Air hose Thermoplastic elastomer 4mm ID 10 bar/m

Image Representative of Range

FESTO 197377-1 Air hose Thermoplastic elastomer 4mm ID 10 bar/m

MPN
197377-1
Brand
FESTO
EAN-13
2050006062142
Order Code
03-2639
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The FESTO air hose 197377-1 is a thermoplastic elastomer hose in ecru with an inside diameter of 4 mm, capable of withstanding up to 10 bar of pressure. It is sold per metre and is commonly used in pneumatic applications for air transmission. This pressure hose is suitable for industrial environments where durability and flexibility are required.
Type Air hose
Material Thermoplastic elastomer
Bend radius (min.) 10mm
Colour Ecru
Inside Diameter 4mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot