FESTO 193972 GRO-QS-4 choke 0-10 bar 1 piece high-quality pneumatic part

MPN
193972
Brand
FESTO
EAN-13
4052568044190
Order Code
03-2616
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Festo manufactures the GRO-QS-4 Choke, part number 193972, designed for use in systems operating up to 10 bar pressure. This component is ideal for regulating air flow in pneumatic circuits. It is commonly used in industrial automation and control applications.
Type Choke
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C
Pressure Range 0 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot