FESTO 193572 Vacuum nozzle POM body 0.70mm NBR sealant

Image Representative of Range

FESTO 193572 Vacuum nozzle POM body 0.70mm NBR sealant

MPN
193572
Brand
FESTO
EAN-13
4052568080242
Order Code
03-2609
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo Vacuum Nozzle VN-07-L-T3-PQ2-VQ2-RO1 is manufactured from POM with a nominal width of 0.70 mm, and it utilises NBR as its sealant material. This vacuum nozzle is suitable for applications in automated pneumatic systems, particularly for pressure regulation and control within industrial environments. Typical uses include integration into solenoid valves and control valves, providing precision and efficiency in material handling and fluid control tasks.
Type Vacuum nozzle
Compatible With Festo
Max. ambient temperature +60°C
Max. operating pressure 8bar
Medium Compressed air
Min. ambient temperature 0°C
Nominal width 0.70mm
Operating medium Compressed Air
Operating pressure (min.) 1bar
Sealant NBR
Weight 24g

Reviews

Be the first to submit a review

Trustpilot