FESTO 193159 Check valve GRLZ 1/8 QS-8-D 1pc pneumatic Connector

MPN
193159
Brand
FESTO
EAN-13
4052568043902
Order Code
03-2605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £15.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO check valve 193159 is a high-quality component designed for fluid control, featuring a GRLZ-1/8-QS-8-D connection. It ensures unidirectional flow and prevents backflow in pneumatic systems. Typically used in automation and machinery, this valve is ideal for maintaining system pressure and performance.
Type Check valve
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C

Reviews

Be the first to submit a review

Trustpilot