FESTO 193158 GRLZ Check valve 1/8 QS-6-D 1pc

MPN
193158
Brand
FESTO
EAN-13
4052568043896
Order Code
03-2604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £15.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The FESTO Check Valve 193158 is a reliable component designed to control the direction of airflow in pneumatic systems. It features a 1/8" connection size and is compatible with 6mm tubing, ensuring seamless integration into existing setups. Typically used in automation and manufacturing processes, it prevents backflow and maintains system efficiency.
Type Check valve
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C

Reviews

Be the first to submit a review

Trustpilot