FESTO 193150 Check valve GRLA-3/8-QS-8-D 0.2-10 bar 1pc

MPN
193150
Brand
FESTO
EAN-13
4052568015091
Order Code
03-2600
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £22.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO check valve 193150 is designed to handle pressures from 0.2 to 10 bar. It features a 3/8 quick-connect fitting for easy assembly in pneumatic systems. This valve is typically used to control airflow direction in automation applications.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection G3/8, QS-8
Material NBR
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to 60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot