FESTO 193146 Check valve GRLA-1/4-QS-6-D 0.2-10 bar 1pc

MPN
193146
Brand
FESTO
EAN-13
4052568015060
Order Code
03-2598
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £16.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The FESTO check valve 193146 GRLA-1/4-QS-6-D is a robust component rated for pressures from 0.2 to 10 bar. It is designed for precision in controlling airflow direction in pneumatic circuits. This check valve is typically used in industrial automation applications.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection G1/4, QS-6
Material NBR
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to 60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot