FESTO 193145 Check valve 0.2-10 bar 1/8" QS-8-D 1pc.=

MPN
193145
Brand
FESTO
EAN-13
4052568015053
Order Code
03-2597
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £15.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Festo manufactures the 193145 check valve, engineered for applications requiring control of airflow, ranging from 0.2 up to 10 bar. This durable component features a compact design suitable for use in pneumatic systems. Typically, it is used to ensure unidirectional flow in various industrial and automation applications.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection G1/8, QS-8
Material NBR
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to 60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot