FESTO 193139 Check valve 0.2-10 bar M5 push-in 1pc

MPN
193139
Brand
FESTO
EAN-13
4052568043810
Order Code
03-2594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £15.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Festo 193139 check valve regulates air flow with a pressure range of 0.2 to 10 bar. It is designed for applications requiring directional air control, ensuring no reverse flow occurs. This component is ideal for pneumatic systems, enhancing efficiency and reliability.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection M5, QS-6
Material NBR
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to 60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot