FESTO 19145 Fluorescent Sealing MC-LD-12-24DC 1pc durable design

MPN
19145
Brand
Festo
EAN-13
4052568002992
Order Code
03-2547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Festo's fluorescent sealing MC-LD-12-24DC model 19145 is designed for efficient sealing applications. It features compatibility with a range of devices and systems, operating effectively within varied environments. Typical applications include machinery maintenance and automated systems where reliable sealing and visibility are paramount.
Type Fluorescent sealing
Material (details) TPE-U (PU)
Maximum Operating Temperature 85°C
Minimum Operating Temperature -25°C
Misc Attribute Light seal MC-LD-12-24DC for magnetic coils MSN 1G, MSN 1W. Switching position display = LED, mounting type = on solenoid valve with central screw M3, product weight = 1.6 g, electrical connection = (* square design MSC, * according to DIN EN 175301-803, * Connection Image Form A to EN 175301-803), operating voltage range DC = 12 - 24 V
Operating Temperature -25 up to 85°C

Reviews

Be the first to submit a review

Trustpilot