FESTO 1908254 DSNU cylinder 60mm stroke ISO 6432 M4 thread

Image Representative of Range

FESTO 1908254 DSNU cylinder 60mm stroke ISO 6432 M4 thread

MPN
1908254
Brand
FESTO
EAN-13
4052568108359
Order Code
03-2544
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £39.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Festo manufactures the DSNU-10-60-P-A, a pneumatic cylinder with a 60 mm stroke length. This standard cylinder is ideal for precise motion control and automation tasks. Typical applications include use in assembly lines and industrial machinery.
Type Standard cyclinder
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1.5bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Piston diameter 10mm
Piston rod thread M4
Standard ISO 6432
Stroke Length 60mm

Reviews

Be the first to submit a review

Trustpilot