FESTO 190708 QSY Y-piece Pipe dia: 12 mm 16 mm 1pc

MPN
190708
Brand
Festo
EAN-13
4052568043070
Order Code
03-2543
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The FESTO Y-piece 190708, designed for pneumatic connections, supports pipe diameters of 12 mm and 16 mm. This durable connector efficiently splits air flow and is essential for complex pneumatic systems. Typically used in automation and industrial settings, it ensures reliable performance and precise control.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot