FESTO 190674 Screw Fastener External thread M5 1pc

MPN
190674
Brand
FESTO
EAN-13
4052568043056
Order Code
03-2541
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The FESTO QSY-M5-6 is a pneumatic connector with an M5 external thread, ideal for secure fastening in various applications. As a screw fastener, it provides reliable and efficient connections in pneumatic systems. This part is commonly used in automation and industrial machinery for its durability and precision fit.
Type Screw fastener
External thread M5
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Y-plug-in gland QSY-M 5-6 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 2.4 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot