FESTO 190670 T-piece 6 mm Pipe Diameter R3/8 thread size

MPN
190670
Brand
Festo
EAN-13
4052568043025
Order Code
03-2539
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The Festo T-piece 190670 QST-3/8-6 is a pneumatic connector designed for efficient air distribution with a pipe diameter of 6 mm and a thread size of R3/8. It is crafted by Festo and is known for its reliability and durability in air handling systems. This component is typically used in applications that require precise air flow control within industrial pneumatic systems.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size R3/8

Trustpilot