FESTO 190669 T-piece Pipe Ø12mm thread size R1/4 QST-1/4-12

MPN
190669
Brand
Festo
EAN-13
4052568043018
Order Code
03-2538
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The Festo T-piece 190669 QST-1/4-12 is a pneumatic connector designed for efficient airflow management. It features a pipe diameter of 12 mm and a thread size of R1/4, suitable for applications requiring secure connection in pneumatic systems. Commonly used in industrial automation, it enables the branching of air supply lines.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm
Thread Size R1/4

Trustpilot