FESTO 190659 L-piece 4mm Pipe R1/4 thread size QSL series

MPN
190659
Brand
FESTO
EAN-13
4052568014865
Order Code
03-2534
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The FESTO QSL-1/4-4 L-piece is a pneumatic connector designed for 4 mm pipes with a thread size of R1/4. Manufactured by FESTO, it efficiently connects pipes at a 90-degree angle, making it ideal for compact and precise systems. Commonly used in industrial automation, it ensures reliable and leak-proof connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot