FESTO 190651 Straight Piece G1/4" Internal Thread 12 mm Pipe Diameter

MPN
190651
Brand
FESTO
EAN-13
4052568042868
Order Code
03-2529
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Festo's straight piece, model number 190651, features an internal thread G1/4" and a pipe diameter of 12 mm. This pneumatic connector is ideal for linking tubing in pneumatic systems, ensuring secure and efficient air flow. It is commonly used in industrial and automation applications for reliable connections.
Type Straight piece
Internal thread G1/4"
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm

Reviews

Be the first to submit a review

Trustpilot