FESTO 190648 Screw Fastener R1/2 external thread 1pc

MPN
190648
Brand
Festo
EAN-13
4052568042837
Order Code
03-2527
Country of Origin
Japan
View Full Product Range (8)

Discontinued


The FESTO screw fastener 190648 is a pneumatic connector with an external R1/2 thread. It is designed for secure and reliable connections in pneumatic systems. Typical applications include use in industrial automation and machinery requiring robust and airtight fittings.
Type Screw fastener
External thread R1/2
Material Brass (Ni-plated)
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Plug-in gland QS-1/2-10-I External thread with hexagon socket. Size = Standard, nominal width = 6.3 mm, seal type on the screw-in stud = coating, mounting position=any, container size = 1
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot