FESTO 190645 Straight piece 6mm Pipe Diameter R3/8 thread size

MPN
190645
Brand
Festo
EAN-13
4052568042806
Order Code
03-2524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The FESTO Straight piece 190645 is a pneumatic connector designed with a 6 mm pipe diameter and an R3/8 thread size. This component is ideal for facilitating connections in pneumatic systems, ensuring reliable and efficient air flow. Typical applications include automation setups and industrial machinery where secure and straightforward pipe connections are needed.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size R3/8

Reviews

Be the first to submit a review

Trustpilot