FESTO 190644 Straight piece for 4mm Pipe R1/4 thread 1pc

MPN
190644
Brand
Festo
EAN-13
4052568042790
Order Code
03-2523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

The FESTO Straight piece 190644 is a pneumatic connector with a 4 mm pipe diameter and an R1/4 thread size. Manufactured by FESTO, this component is ideal for connecting pipes in pneumatic systems. It is commonly used in industrial automation and fluid control applications.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot