FESTO 188132 AEVC Short Stroke Cylinder 10mm Stroke Length 1pc

Order Code:

03-2516

Brand: FESTO MPN: 188132 EAN-13: 4052568005047

Discontinued


The FESTO AEVC-20-10-I-P is a pneumatic short stroke cylinder with a stroke length of 10 mm, ideal for compact machinery. Manufactured by FESTO, this reliable component offers precise actuation for automation tasks. Typical applications include small-scale automation systems and equipment where space is limited.
Type Short stroke cylinder
Force (max.) 170N
Material (details) Aluminum wrought alloy
Max. ambient temperature +80°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Misc Attribute Short lift cylinder AEVC-20-10-I-P no position detection. End of the piston rod with inner thread. Hub = 10 mm, piston diameter = 20 mm, spring return force when retracted piston rod = 10N, dampening = P: elastic damping rings/plates on both sides, mounting position=any
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Piston rod diameter 20mm
Piston rod material Steel (stainless)
Pneumatics connector M5
Stroke Length 10mm

Trustpilot