FESTO 186451 LR Pressure regulator zinc NBR thread M5 R connection

MPN
186451
Brand
Festo
EAN-13
4052568076160
Order Code
03-2514
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £100.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The FESTO pressure regulator, model 186451 LR-1/4-D-MIDI, is constructed from zinc die-cast with NBR sealant, ensuring durability and effective sealing. This regulator is essential for maintaining consistent pressure levels in pneumatic systems, providing reliable performance. Typical applications include controlling air pressure in industrial automation and machinery.
Type Pressure regulator
Connection G 1/4
Control pressure (max.) 12bar
Control pressure (min.) 0.5bar
Enclosure material Zinc (die-cast)
Max. ambient temperature +60°C
Max. flow 2100l/min
Max. media temperature +60°C
Maximum Working Pressure 16bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute 1 Pressure Control Valve LR-1/4-D-MIDI with pressure gauge, working pressure up to 12 bar. Size = Midi, Series= D, actuating protection = rotary knob with locking, mounting position=any, constructive design = directly actuated diaphragm control valve
Misc Attribute 2 LR-1/4-D-MIDI
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 0bar
Sealant NBR
Size Midi
Weight 720g

Reviews

Be the first to submit a review

Trustpilot