FESTO 186271 Screw Fastener External thread G1/8" 1 piece

MPN
186271
Brand
FESTO
EAN-13
4052568040697
Order Code
03-2502
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £7.95
10+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO screw fastener 186271 is a pneumatic connector featuring an external G1/8" thread, ensuring secure and efficient fittings in pneumatic systems. Manufactured by FESTO, the part is designed for reliable performance in industrial automation applications. This component typically finds use in connecting air supply lines within machinery or other pneumatic setups.
Type Screw fastener
External thread G1/8"
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute L-long plug-in gland QSMLL-G1/8-6 360° can be aligned, external thread with hexagon. Size = Mini, nominal width = 3.1 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot