FESTO 186268 L-piece Pipe Diameter 4 mm Thread size G1/8"

MPN
186268
Brand
Festo
EAN-13
4052568040666
Order Code
03-2499
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The FESTO L-piece 186268 is a pneumatic connector featuring a 4 mm pipe diameter and a G1/8" thread size. It facilitates tight and reliable connections in pneumatic systems. Typically used in industrial automation, it is ideal for directing air flow in compact spaces.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot