FESTO 186265 Straight piece 6mm Pipe Diameter G1/8" thread size

MPN
186265
Brand
Festo
EAN-13
4052568040635
Order Code
03-2496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The FESTO QSM-G1/8-6 186265 is a pneumatic connector that features a straight piece design. It has a pipe diameter of 6 mm and a thread size of G1/8", commonly used for compressed air systems. This component is ideal for ensuring secure and efficient pneumatic connections in automation and machinery applications.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot