FESTO 186138 Screw Fastener G1/8" external thread 1pc

MPN
186138
Brand
Festo
EAN-13
4052568004996
Order Code
03-2482
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The FESTO QSLV-G1/8-6 186138 is a screw fastener designed with an external G1/8" thread. Manufactured by FESTO, it is used primarily as a pneumatic connector. This component is ideal for securely fastening in pneumatic systems.
Type Screw fastener
External thread G1/8"
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute L-plug-in gland QSLV-G1/8-6 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 3.5 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot