FESTO 186124 L-piece Pipe Dia 12mm Thread Size G3/8" 1pc

MPN
186124
Brand
FESTO
EAN-13
4052568039318
Order Code
03-2478
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FESTO L-piece 186124 is a pneumatic connector designed for pipe diameters of 12 mm with a G3/8" thread size. It is typically used in compressed air systems to facilitate efficient direction changes in air flow. This durable connector is ideal for industrial and automation applications.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm
Thread Size G3/8"

Reviews

Be the first to submit a review

Trustpilot