FESTO 186121 L-piece 8mm Pipe dia G3/8" thread size 1pc

MPN
186121
Brand
FESTO
EAN-13
4052568039288
Order Code
03-2475
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FESTO L-piece 186121 is a pneumatic connector designed for use with an 8 mm pipe diameter and a G3/8" thread size. This durable and reliable component is typically used in compressed air systems and other pneumatic applications. FESTO is known for high-quality engineering, ensuring efficiency and reliability in automation solutions.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size G3/8"

Reviews

Be the first to submit a review

Trustpilot